Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSLKC-S02FMMM-GCP-C01Copy
Manufacturer Standard Lead Time19 weeks
Order Code3959010
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY369.390 (CNY417.4107) |
| 10+ | CNY338.920 (CNY382.9796) |
| 30+ | CNY336.720 (CNY380.4936) |
| 50+ | CNY324.430 (CNY366.6059) |
Price for:Each
Minimum: 1
Multiple: 1
CNY369.39 (CNY417.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSLKC-S02FMMM-GCP-C01Copy
Manufacturer Standard Lead Time19 weeks
Order Code3959010
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
No. of Positions2Ways
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourGreen
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
3.28ft
Jacket Colour
Green
SVHC
To Be Advised
No. of Positions
2Ways
Cable Length - Metric
1m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046266
