Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSDB-09PFFS-SL8001Copy
Order Code1170070
Product RangeWaterproof D Sub
Your Part Number
121 In Stock
100 more incoming. You can reserve stock now
121 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.410 (CNY63.7433) |
| 10+ | CNY47.960 (CNY54.1948) |
| 100+ | CNY40.760 (CNY46.0588) |
| 250+ | CNY38.210 (CNY43.1773) |
| 500+ | CNY37.670 (CNY42.5671) |
| 1000+ | CNY37.120 (CNY41.9456) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.41 (CNY63.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSDB-09PFFS-SL8001Copy
Order Code1170070
Product RangeWaterproof D Sub
Technical Datasheet
D Sub Connector TypeStandard
Product RangeWaterproof D Sub
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact Material-
Contact Plating-
Connector Body Material-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The LTWDB-09PFFS-SL7001 is a 9-way Waterproof D-sub Solder Panel Socket, LTWDB series, with gold-plated brass contacts, silicone O-ring, Solder bucket, formed pin contacts. Applicable for wire range from 26 to 22AWG.
- 5A Current rating
- 350V Voltage rating
- IP67 Protection rating
- Tin and dimple housing
- Screw lock/thread lock, fixings
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
Waterproof D Sub
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
-
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422
