Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoROP-5SPFFH-TCU7001.Copy
Order Code4241688
Your Part Number
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.100 (CNY78.083) |
| 5+ | CNY66.300 (CNY74.919) |
| 10+ | CNY63.440 (CNY71.6872) |
| 25+ | CNY59.410 (CNY67.1333) |
| 50+ | CNY57.640 (CNY65.1332) |
| 100+ | CNY55.320 (CNY62.5116) |
| 250+ | CNY52.460 (CNY59.2798) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.10 (CNY78.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoROP-5SPFFH-TCU7001.Copy
Order Code4241688
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
Connector OrientationStraight
MagneticsWithout Magnetics
Light PipesWithout Light Pipe
Product Range-
Technical Specifications
Port Configuration
1 x 1 (Port)
Connector Orientation
Straight
Light Pipes
Without Light Pipe
No. of Positions / Loaded Contacts (per Port)
8P8C
Magnetics
Without Magnetics
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04155
