Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoROP-5SDFFH-TCU7001.Copy
Order Code4241578
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.520 (CNY102.2876) |
| 5+ | CNY84.450 (CNY95.4285) |
| 10+ | CNY78.310 (CNY88.4903) |
| 25+ | CNY73.190 (CNY82.7047) |
| 50+ | CNY56.280 (CNY63.5964) |
| 100+ | CNY55.250 (CNY62.4325) |
| 250+ | CNY55.050 (CNY62.2065) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.52 (CNY102.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoROP-5SDFFH-TCU7001.Copy
Order Code4241578
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
IP RatingIP67
Connector OrientationStraight
ShieldingShielded
LEDsWithout LED
Technical Specifications
Port Configuration
1 x 1 (Port)
IP Rating
IP67
Shielding
Shielded
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Orientation
Straight
LEDs
Without LED
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
