Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoRJS-12D04FM-RS8001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2301035
Your Part Number
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.840 (CNY173.8392) |
| 10+ | CNY130.770 (CNY147.7701) |
| 25+ | CNY120.970 (CNY136.6961) |
| 100+ | CNY111.160 (CNY125.6108) |
| 250+ | CNY108.190 (CNY122.2547) |
| 500+ | CNY107.410 (CNY121.3733) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.84 (CNY173.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoRJS-12D04FM-RS8001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2301035
Technical Datasheet
In Line Connector AM12
Connector TypeAdaptor
In Line Connector BRJ45
Connector Type AM12
Connector Type BRJ45
Product Range-
Convert From GenderPlug
Convert From Positions4Ways
Convert To GenderReceptacle
Convert To Positions8Ways
SVHCNo SVHC (17-Jan-2023)
Product Overview
The RJS-12D04FM-RS8001 is a 4-position M12 plug to RJ45 Right-angled Adapter with front mount and screw type mating style. Copper alloy contacts with gold plating.
Applications
Industrial, Automation & Process Control
Technical Specifications
In Line Connector A
M12
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Plug
Convert To Gender
Receptacle
SVHC
No SVHC (17-Jan-2023)
Connector Type
Adaptor
Connector Type A
M12
Product Range
-
Convert From Positions
4Ways
Convert To Positions
8Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
