Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoRJS-12D04FM-LS8001Copy
Manufacturer Standard Lead Time22 weeks
Order Code2301033
Your Part Number
45 In Stock
160 more incoming. You can reserve stock now
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY212.840 (CNY240.5092) |
| 10+ | CNY200.030 (CNY226.0339) |
| 25+ | CNY187.840 (CNY212.2592) |
| 100+ | CNY180.070 (CNY203.4791) |
| 250+ | CNY175.320 (CNY198.1116) |
| 500+ | CNY171.150 (CNY193.3995) |
Price for:Each
Minimum: 1
Multiple: 1
CNY212.84 (CNY240.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoRJS-12D04FM-LS8001Copy
Manufacturer Standard Lead Time22 weeks
Order Code2301033
Technical Datasheet
Connector TypeAdaptor
In Line Connector AM12
Connector Type AM12
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderPlug
Convert From Positions4Ways
Convert To GenderReceptacle
Convert To Positions8Ways
SVHCNo SVHC (17-Jan-2023)
Product Overview
The RJS-12D04FM-LS8001 is a M12 Male to RJ45 female Straight Adapter with gold-plated copper alloy contacts and Viton O-ring.
- Rugged design
- IP68 Unmated on M12 side
- 4A Current rating
- 250V Voltage rating
- 1400Vrms Withstanding voltage
- <lt/>10mΩ Contact resistance
- 0 to 70°C Operating temperature range
Applications
Industrial, Building Automation, Motor Drive & Control
Technical Specifications
Connector Type
Adaptor
Connector Type A
M12
Connector Type B
RJ45
Convert From Gender
Plug
Convert To Gender
Receptacle
SVHC
No SVHC (17-Jan-2023)
In Line Connector A
M12
In Line Connector B
RJ45
Product Range
-
Convert From Positions
4Ways
Convert To Positions
8Ways
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
