Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoRJS-12D04FF-LS8001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2301034
Your Part Number
669 In Stock
Need more?
669 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.320 (CNY133.7016) |
| 10+ | CNY101.520 (CNY114.7176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.32 (CNY133.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoRJS-12D04FF-LS8001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2301034
Technical Datasheet
Connector TypeAdaptor
In Line Connector AM12
Connector Type AM12
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderReceptacle
Convert From Positions4Ways
Convert To GenderReceptacle
Convert To Positions8Ways
SVHCNo SVHC (17-Jan-2023)
Product Overview
The RJS-12D04FF-LS8001 is a M12 to RJ 45 straight Adapter with M12 female to RJ connector. It has copper alloy with gold plating contacts surrounded by PA + GF contact body.
- IP68 Protection
- 4A Current rating for M12
- <lt/>10mΩ Contact resistance
- 0 to 70°C Operating temperature
- 100 Mating cycles for M12
Applications
Automation & Process Control, Motor Drive & Control, Industrial
Technical Specifications
Connector Type
Adaptor
Connector Type A
M12
Connector Type B
RJ45
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
No SVHC (17-Jan-2023)
In Line Connector A
M12
In Line Connector B
RJ45
Product Range
-
Convert From Positions
4Ways
Convert To Positions
8Ways
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036555
