Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoRCP-5SPFFP-SCU7B10Copy
Manufacturer Standard Lead Time14 weeks
Order Code4308367
Your Part Number
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.100 (CNY105.203) |
| 10+ | CNY79.150 (CNY89.4395) |
| 25+ | CNY76.470 (CNY86.4111) |
| 100+ | CNY73.790 (CNY83.3827) |
| 250+ | CNY71.110 (CNY80.3543) |
| 500+ | CNY68.710 (CNY77.6423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.10 (CNY105.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoRCP-5SPFFP-SCU7B10Copy
Manufacturer Standard Lead Time14 weeks
Order Code4308367
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to Sealed RJ45 Receptacle
Cable Construction-
Jacket ColourBlack
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
100mm
Product Range
-
Connector to Connector
RJ45 Plug to Sealed RJ45 Receptacle
Jacket Colour
Black
Cable Length - Imperial
3.9"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359
