Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.440 (CNY68.2972) |
| 5+ | CNY56.410 (CNY63.7433) |
| 10+ | CNY52.390 (CNY59.2007) |
| 25+ | CNY48.980 (CNY55.3474) |
| 50+ | CNY48.300 (CNY54.579) |
| 100+ | CNY47.550 (CNY53.7315) |
| 250+ | CNY46.860 (CNY52.9518) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.44 (CNY68.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoRCP-5SPFFH-TCM7001Copy
Order Code4241570
Technical Datasheet
Modular Connector TypeRJ45 Jack
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP RatingIP67
MagneticsWithout Magnetics
LEDsWithout LED
Technical Specifications
Modular Connector Type
RJ45 Jack
LAN Category
Cat5e
Magnetics
Without Magnetics
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP67
LEDs
Without LED
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
