Print Page
Image is for illustrative purposes only. Please refer to product description.
92 In Stock
Need more?
92 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.240 (CNY78.2412) |
| 5+ | CNY66.240 (CNY74.8512) |
| 10+ | CNY63.170 (CNY71.3821) |
| 25+ | CNY59.070 (CNY66.7491) |
| 50+ | CNY57.710 (CNY65.2123) |
| 100+ | CNY54.710 (CNY61.8223) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.24 (CNY78.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoRCP-5SPFFH-SCM7002Copy
Order Code4241667
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
IP RatingIP67
LEDsWithout LED
Light PipesWithout Light Pipe
Technical Specifications
Port Configuration
1 x 1 (Port)
IP Rating
IP67
Light Pipes
Without Light Pipe
No. of Positions / Loaded Contacts (per Port)
8P8C
LEDs
Without LED
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
