Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoRCP-00AMMA-SLM7001.Copy
Order Code3977240
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.220 (CNY27.3686) |
| 10+ | CNY22.100 (CNY24.973) |
| 25+ | CNY21.080 (CNY23.8204) |
| 50+ | CNY20.060 (CNY22.6678) |
| 100+ | CNY19.240 (CNY21.7412) |
| 250+ | CNY17.740 (CNY20.0462) |
| 500+ | CNY17.530 (CNY19.8089) |
| 1000+ | CNY17.260 (CNY19.5038) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.22 (CNY27.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoRCP-00AMMA-SLM7001.Copy
Order Code3977240
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)-
IP RatingIP67
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
Product Range-
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Port Configuration
1 x 1 (Port)
IP Rating
IP67
Shielding
Unshielded
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
