Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoQ8D-04AMMM-QL8A01Copy
Order Code2708134
Product RangeHS-Lok Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.410 (CNY160.9233) |
| 10+ | CNY121.030 (CNY136.7639) |
| 25+ | CNY111.960 (CNY126.5148) |
| 100+ | CNY102.880 (CNY116.2544) |
| 250+ | CNY96.450 (CNY108.9885) |
| 500+ | CNY91.860 (CNY103.8018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.41 (CNY160.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoQ8D-04AMMM-QL8A01Copy
Order Code2708134
Product RangeHS-Lok Series
Technical Datasheet
Connector Type AM8 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeHS-Lok Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (17-Jan-2023)
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
HS-Lok Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057
