Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoPWMU-04BFMB-TL7001Copy
Manufacturer Standard Lead Time11 weeks
Order Code3595847
Product RangePower Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY228.100 (CNY257.753) |
| 25+ | CNY215.000 (CNY242.950) |
| 50+ | CNY200.680 (CNY226.7684) |
| 100+ | CNY198.220 (CNY223.9886) |
| 250+ | CNY195.830 (CNY221.2879) |
Price for:Each
Minimum: 10
Multiple: 10
CNY2,281.00 (CNY2,577.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoPWMU-04BFMB-TL7001Copy
Manufacturer Standard Lead Time11 weeks
Order Code3595847
Product RangePower Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangePower Series
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Circular Power Connector
Coupling Style
Bayonet
Connector Body Plating
-
IP Rating
IP67
Product Range
Power Series
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085277
