Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoPWF-04PMMS-SC7001.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2254160
Product RangePWF (12A) Series
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.210 (CNY70.2973) |
| 5+ | CNY59.550 (CNY67.2915) |
| 10+ | CNY56.890 (CNY64.2857) |
| 25+ | CNY53.280 (CNY60.2064) |
| 50+ | CNY51.640 (CNY58.3532) |
| 100+ | CNY49.460 (CNY55.8898) |
| 250+ | CNY46.930 (CNY53.0309) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.21 (CNY70.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoPWF-04PMMS-SC7001.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2254160
Product RangePWF (12A) Series
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Product RangePWF (12A) Series
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP67
Technical Specifications
Connector Type
Circular Power Connector
Product Range
PWF (12A) Series
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Connector Type
Circular Power Connector
Coupling Style
-
IP Rating
IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016216
