Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoPWF-04AMMM-SL7A01Copy
Manufacturer Standard Lead Time11 weeks
Order Code2254156
Product RangePWF (12A) Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY122.420 (CNY138.3346) |
| 25+ | CNY113.860 (CNY128.6618) |
| 50+ | CNY103.610 (CNY117.0793) |
| 100+ | CNY101.940 (CNY115.1922) |
| 250+ | CNY100.270 (CNY113.3051) |
Price for:Each
Minimum: 10
Multiple: 10
CNY1,224.20 (CNY1,383.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoPWF-04AMMM-SL7A01Copy
Manufacturer Standard Lead Time11 weeks
Order Code2254156
Product RangePWF (12A) Series
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Product RangePWF (12A) Series
Circular Connector Shell StyleCable Mount Plug
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Circular Power Connector
Product Range
PWF (12A) Series
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136532
