Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoPWF-03BFFA-SL7001.Copy
Order Code2254152
Product RangePWF (12A) Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.990 (CNY187.5687) |
| 25+ | CNY145.240 (CNY164.1212) |
| 50+ | CNY120.340 (CNY135.9842) |
| 100+ | CNY107.890 (CNY121.9157) |
| 250+ | CNY99.590 (CNY112.5367) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.99 (CNY187.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoPWF-03BFFA-SL7001.Copy
Order Code2254152
Product RangePWF (12A) Series
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Product RangePWF (12A) Series
Circular Connector Contact TypeSolder Socket
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
IP RatingIP67
Technical Specifications
Connector Type
Circular Power Connector
Product Range
PWF (12A) Series
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
Connector Type
Circular Power Connector
Circular Connector Contact Type
Solder Socket
Connector Body Plating
-
IP Rating
IP67
Technical Docs (1)
Alternatives for PWF-03BFFA-SL7001.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026309
