Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoPWE-05BFFA-SL7001Copy
Manufacturer Standard Lead Time5 weeks
Order Code3977188
Your Part Number
300 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
284 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.450 (CNY105.5985) |
| 5+ | CNY89.700 (CNY101.361) |
| 10+ | CNY85.950 (CNY97.1235) |
| 25+ | CNY80.220 (CNY90.6486) |
| 50+ | CNY77.690 (CNY87.7897) |
| 100+ | CNY74.420 (CNY84.0946) |
| 250+ | CNY73.260 (CNY82.7838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.45 (CNY105.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoPWE-05BFFA-SL7001Copy
Manufacturer Standard Lead Time5 weeks
Order Code3977188
Technical Datasheet
Connector TypeCircular Power Connector
Product Range-
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact TypeSolder Socket
Coupling StyleBayonet
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Receptacle
Coupling Style
Bayonet
Contact Plating
Gold
Product Range
-
Circular Connector Contact Type
Solder Socket
Contact Material
Copper Alloy
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
