Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoPWC-03RMFS-LC7001Copy
Manufacturer Standard Lead Time5 weeks
Order Code2254138
Product RangePWC (20A) Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY42.570 (CNY48.1041) |
| 25+ | CNY39.840 (CNY45.0192) |
| 50+ | CNY38.610 (CNY43.6293) |
| 100+ | CNY36.840 (CNY41.6292) |
| 250+ | CNY34.720 (CNY39.2336) |
Price for:Each
Minimum: 10
Multiple: 10
CNY425.70 (CNY481.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoPWC-03RMFS-LC7001Copy
Manufacturer Standard Lead Time5 weeks
Order Code2254138
Product RangePWC (20A) Series
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Product RangePWC (20A) Series
Circular Connector Shell StylePanel Mount Plug
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialCopper Alloy
IP RatingIP67
Technical Specifications
Connector Type
Circular Power Connector
Product Range
PWC (20A) Series
Coupling Style
-
Contact Material
Copper Alloy
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Plug
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP67
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
