Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoPWC-03PMMS-LC7001Copy
Order Code2708080
Technical Datasheet
Connector TypeCircular Power Connector
No. of Contacts3Contacts
Contact MaterialCopper Alloy
IP RatingIP67
Technical Specifications
Connector Type
Circular Power Connector
Contact Material
Copper Alloy
No. of Contacts
3Contacts
IP Rating
IP67
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012574
