Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoPWC-03BFFA-LL7001Copy
Manufacturer Standard Lead Time11 weeks
Order Code2673282
Product RangePWC Series
Your Part Number
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.050 (CNY76.8965) |
| 10+ | CNY57.810 (CNY65.3253) |
| 100+ | CNY49.140 (CNY55.5282) |
| 250+ | CNY46.070 (CNY52.0591) |
| 500+ | CNY43.870 (CNY49.5731) |
| 1000+ | CNY41.780 (CNY47.2114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.05 (CNY76.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoPWC-03BFFA-LL7001Copy
Manufacturer Standard Lead Time11 weeks
Order Code2673282
Product RangePWC Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangePWC Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts3Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PWC-03BFFA-LL7001 is a 3-contact Power connector without strain relief body style, female connector housing and female contact gender, 20A current rating, field installable (solder) assembly style, 2-/3-point lock bayonet mating style, straight backshell and IP67 waterproof rating.
- ≤5mΩ Contact resistance
- ≥100MΩ at 500VDC Insulation resistance
- ≥1000VAC/1 minute Breakdown voltage
Applications
Power Management, LED Lighting, Aerospace, Defence, Military
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
PWC Series
No. of Contacts
3Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
