Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoNUB-20PMFP-SC7001Copy
Manufacturer Standard Lead Time11 weeks
Order Code4406563
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.910 (CNY67.6983) |
| 10+ | CNY50.890 (CNY57.5057) |
| 100+ | CNY43.260 (CNY48.8838) |
| 250+ | CNY40.550 (CNY45.8215) |
| 500+ | CNY40.090 (CNY45.3017) |
| 1000+ | CNY39.620 (CNY44.7706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.91 (CNY67.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoNUB-20PMFP-SC7001Copy
Manufacturer Standard Lead Time11 weeks
Order Code4406563
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5 Position
Connector MountingPanel Mount, Through Hole Mount
IP RatingIP67
Product Range-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Panel Mount, Through Hole Mount
Product Range
-
Contact Plating
-
USB Standard
USB 2.0
No. of Positions
5 Position
IP Rating
IP67
Contact Material
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
