Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoNUB-20AFMM-SL7A01Copy
Manufacturer Standard Lead Time11 weeks
Order Code4406562
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.840 (CNY106.0392) |
| 10+ | CNY82.110 (CNY92.7843) |
| 25+ | CNY80.470 (CNY90.9311) |
| 100+ | CNY78.830 (CNY89.0779) |
| 250+ | CNY77.190 (CNY87.2247) |
| 500+ | CNY75.550 (CNY85.3715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.84 (CNY106.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoNUB-20AFMM-SL7A01Copy
Manufacturer Standard Lead Time11 weeks
Order Code4406562
Technical Datasheet
Connector to ConnectorMini Type B Plug to Free End
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Mini Type B Plug to Free End
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
