Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSXS-08PFFR-SH70031Copy
Order Code3359612
Product RangeM Series
Your Part Number
94 In Stock
Need more?
94 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.300 (CNY141.589) |
| 5+ | CNY117.320 (CNY132.5716) |
| 10+ | CNY109.280 (CNY123.4864) |
| 25+ | CNY103.680 (CNY117.1584) |
| 50+ | CNY99.660 (CNY112.6158) |
| 100+ | CNY95.700 (CNY108.141) |
| 250+ | CNY90.930 (CNY102.7509) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.30 (CNY141.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSXS-08PFFR-SH70031Copy
Order Code3359612
Product RangeM Series
Technical Datasheet
Product RangeM Series
No. of Positions8 Positions
Sensor Contact TypePCB Socket
Connector CodingX Coded
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Current Rating28A
Voltage Rating30V
Technical Specifications
Product Range
M Series
Sensor Contact Type
PCB Socket
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
30V
No. of Positions
8 Positions
Connector Coding
X Coded
Current Rating
28A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009526
