Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSXS-08PFFR-SH7002Copy
Order Code3359611
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY110.310 (CNY124.6503) |
| 20+ | CNY106.070 (CNY119.8591) |
| 50+ | CNY103.040 (CNY116.4352) |
| 100+ | CNY90.870 (CNY102.6831) |
| 200+ | CNY84.830 (CNY95.8579) |
| 500+ | CNY83.030 (CNY93.8239) |
| 1000+ | CNY80.280 (CNY90.7164) |
Price for:Each
Minimum: 10
Multiple: 10
CNY1,103.10 (CNY1,246.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSXS-08PFFR-SH7002Copy
Order Code3359611
Product RangeM Series
Technical Datasheet
Product RangeM Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions8 Positions
Sensor Contact TypePCB Socket
Sensor Connector MountingRight Angle Panel Mount
IP / NEMA RatingIP67
Connector CodingX Coded
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating28A
Voltage Rating30V
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
M Series
Sensor Connector Gender
Female
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Gold
Voltage Rating
30V
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Connector Mounting
Right Angle Panel Mount
Connector Coding
X Coded
Contact Material
Copper Alloy
Current Rating
28A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02121
