Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSXS-08PFFR-SH7001.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3359609
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY123.460 (CNY139.5098) |
| 25+ | CNY114.870 (CNY129.8031) |
| 50+ | CNY104.500 (CNY118.085) |
| 100+ | CNY97.610 (CNY110.2993) |
| 250+ | CNY95.360 (CNY107.7568) |
Price for:Each
Minimum: 10
Multiple: 10
CNY1,234.60 (CNY1,395.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSXS-08PFFR-SH7001.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3359609
Technical Datasheet
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions8 Positions
Sensor Contact TypePCB Socket
Sensor Connector MountingRight Angle Panel Mount
Connector CodingX Coded
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating28A
Technical Specifications
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Connector Mounting
Right Angle Panel Mount
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Gold
Sensor Connector Gender
Female
Sensor Contact Type
PCB Socket
Connector Coding
X Coded
Contact Material
Copper Alloy
Current Rating
28A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021256
