Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSDS-04PFFC-SF8C50Copy
Order Code3272098
Product RangeM Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.280 (CNY86.1964) |
| 10+ | CNY66.740 (CNY75.4162) |
| 100+ | CNY65.410 (CNY73.9133) |
| 250+ | CNY64.080 (CNY72.4104) |
| 500+ | CNY62.740 (CNY70.8962) |
| 1000+ | CNY61.410 (CNY69.3933) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.28 (CNY86.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSDS-04PFFC-SF8C50Copy
Order Code3272098
Product RangeM Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric500mm
Product RangeM Series
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Product Range
M Series
Connector Type B
Free End
Cable Length - Metric
500mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
