Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSDS-04PFFC-SF8B50Copy
Manufacturer Standard Lead Time12 weeks
Order Code3272097
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY69.910 (CNY78.9983) |
| 25+ | CNY64.520 (CNY72.9076) |
| 50+ | CNY61.110 (CNY69.0543) |
| 100+ | CNY59.130 (CNY66.8169) |
| 250+ | CNY54.900 (CNY62.037) |
Price for:Each
Minimum: 10
Multiple: 10
CNY699.10 (CNY789.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSDS-04PFFC-SF8B50Copy
Manufacturer Standard Lead Time12 weeks
Order Code3272097
Product RangeM Series
Technical Datasheet
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric500mm
Product RangeM Series
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
500mm
No. of Positions
4 Positions
Product Range
M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
