Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSDS-04BMMB-SL7001Copy
Order Code4244823
Product RangeM Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.750 (CNY120.6275) |
| 5+ | CNY103.750 (CNY117.2375) |
| 10+ | CNY100.750 (CNY113.8475) |
| 25+ | CNY94.410 (CNY106.6833) |
| 50+ | CNY80.360 (CNY90.8068) |
| 100+ | CNY77.490 (CNY87.5637) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.75 (CNY120.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSDS-04BMMB-SL7001Copy
Order Code4244823
Product RangeM Series
Technical Datasheet
Product RangeM Series
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Connector MountingStraight Cable Mount
Connector Body MaterialNylon (Polyamide) Body
Contact PlatingGold
Voltage Rating250V
Technical Specifications
Product Range
M Series
No. of Positions
4 Positions
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
250V
Sensor Connector Gender
Male
Sensor Connector Mounting
Straight Cable Mount
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
