Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-17BMMM-SL8B01Copy
Order Code4049613
Product RangeM Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY297.300 (CNY335.949) |
| 5+ | CNY280.030 (CNY316.4339) |
| 10+ | CNY262.690 (CNY296.8397) |
| 25+ | CNY253.530 (CNY286.4889) |
| 50+ | CNY246.930 (CNY279.0309) |
| 100+ | CNY240.390 (CNY271.6407) |
| 250+ | CNY229.860 (CNY259.7418) |
Price for:Each
Minimum: 1
Multiple: 1
CNY297.30 (CNY335.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-17BMMM-SL8B01Copy
Order Code4049613
Product RangeM Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions17 Positions
Cable Length - Metric1m
Product RangeM Series
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
17 Positions
Product Range
M Series
Connector Type B
Free End
Cable Length - Metric
1m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108864
