Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-12PMMS-SF8C30Copy
Manufacturer Standard Lead Time11 weeks
Order Code3272089
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY109.280 (CNY123.4864) |
| 25+ | CNY107.570 (CNY121.5541) |
| 50+ | CNY96.800 (CNY109.384) |
| 100+ | CNY95.090 (CNY107.4517) |
| 250+ | CNY93.250 (CNY105.3725) |
Price for:Each
Minimum: 10
Multiple: 10
CNY1,092.80 (CNY1,234.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-12PMMS-SF8C30Copy
Manufacturer Standard Lead Time11 weeks
Order Code3272089
Technical Datasheet
Connector Type AM12 Plug
No. of Positions12 Positions
Cable Length - Imperial11.8"
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Imperial
11.8"
No. of Positions
12 Positions
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
