Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-10PMMS-SF8C30Copy
Manufacturer Standard Lead Time12 weeks
Order Code3272085
Product RangeM Series
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.220 (CNY127.9386) |
| 5+ | CNY106.950 (CNY120.8535) |
| 10+ | CNY100.680 (CNY113.7684) |
| 25+ | CNY99.200 (CNY112.096) |
| 50+ | CNY98.770 (CNY111.6101) |
| 100+ | CNY98.330 (CNY111.1129) |
| 250+ | CNY97.890 (CNY110.6157) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.22 (CNY127.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-10PMMS-SF8C30Copy
Manufacturer Standard Lead Time12 weeks
Order Code3272085
Product RangeM Series
Technical Datasheet
Connector Type AM12 Plug
No. of Positions10 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeM Series
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
300mm
Product Range
M Series
No. of Positions
10 Positions
Cable Length - Imperial
11.8"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021691
