Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-10PFFS-SF8B30Copy
Manufacturer Standard Lead Time12 weeks
Order Code3272081
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.240 (CNY140.3912) |
| 5+ | CNY117.360 (CNY132.6168) |
| 10+ | CNY110.490 (CNY124.8537) |
| 25+ | CNY109.340 (CNY123.5542) |
| 50+ | CNY108.910 (CNY123.0683) |
| 100+ | CNY108.480 (CNY122.5824) |
| 250+ | CNY108.050 (CNY122.0965) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.24 (CNY140.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-10PFFS-SF8B30Copy
Manufacturer Standard Lead Time12 weeks
Order Code3272081
Technical Datasheet
Connector Type AM12 Plug
No. of Positions10 Positions
Cable Length - Imperial11.8"
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Imperial
11.8"
No. of Positions
10 Positions
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773
