Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-08PMMS-SF8B30Copy
Manufacturer Standard Lead Time11 weeks
Order Code3272079
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY86.940 (CNY98.2422) |
| 25+ | CNY80.260 (CNY90.6938) |
| 50+ | CNY76.030 (CNY85.9139) |
| 100+ | CNY73.510 (CNY83.0663) |
| 250+ | CNY68.250 (CNY77.1225) |
Price for:Each
Minimum: 10
Multiple: 10
CNY869.40 (CNY982.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-08PMMS-SF8B30Copy
Manufacturer Standard Lead Time11 weeks
Order Code3272079
Technical Datasheet
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
300mm
No. of Positions
8 Positions
Cable Length - Imperial
11.8"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
