Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-08PFFR-SH7003.Copy
Order Code4011763
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.850 (CNY148.9905) |
| 5+ | CNY124.150 (CNY140.2895) |
| 10+ | CNY116.440 (CNY131.5772) |
| 25+ | CNY111.250 (CNY125.7125) |
| 50+ | CNY109.820 (CNY124.0966) |
| 100+ | CNY98.840 (CNY111.6892) |
| 250+ | CNY93.380 (CNY105.5194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.85 (CNY148.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-08PFFR-SH7003.Copy
Order Code4011763
Technical Datasheet
Sensor Connector SizeM12
Sensor Connector MountingRight Angle PCB Mount
IP / NEMA Rating-
Connector CodingA Coded
Connector Body MaterialThermoplastic Body
Contact PlatingGold
Voltage Rating-
Technical Specifications
Sensor Connector Size
M12
IP / NEMA Rating
-
Connector Body Material
Thermoplastic Body
Voltage Rating
-
Sensor Connector Mounting
Right Angle PCB Mount
Connector Coding
A Coded
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012741
