Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-08PFFR-EE0001.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4011762
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.610 (CNY106.9093) |
| 5+ | CNY89.900 (CNY101.587) |
| 10+ | CNY85.200 (CNY96.276) |
| 25+ | CNY82.330 (CNY93.0329) |
| 50+ | CNY79.470 (CNY89.8011) |
| 100+ | CNY75.720 (CNY85.5636) |
| 250+ | CNY69.990 (CNY79.0887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.61 (CNY106.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-08PFFR-EE0001.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4011762
Technical Datasheet
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions8 Positions
Sensor Connector MountingRight Angle PCB Mount
IP / NEMA Rating-
Connector CodingA Coded
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
Technical Specifications
Sensor Connector Size
M12
No. of Positions
8 Positions
IP / NEMA Rating
-
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Sensor Connector Gender
Female
Sensor Connector Mounting
Right Angle PCB Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006703
