Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-05PMMC-SF8B30Copy
Manufacturer Standard Lead Time11 weeks
Order Code3272070
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.220 (CNY87.2586) |
| 5+ | CNY74.730 (CNY84.4449) |
| 10+ | CNY71.890 (CNY81.2357) |
| 25+ | CNY70.880 (CNY80.0944) |
| 50+ | CNY69.870 (CNY78.9531) |
| 100+ | CNY68.860 (CNY77.8118) |
| 250+ | CNY67.850 (CNY76.6705) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.22 (CNY87.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-05PMMC-SF8B30Copy
Manufacturer Standard Lead Time11 weeks
Order Code3272070
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Imperial11.8"
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Connector Type B
Free End
Cable Length - Imperial
11.8"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
