Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-05PFFT-EE8001.Copy
Order Code2853396
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY33.150 (CNY37.4595) |
| 250+ | CNY32.000 (CNY36.160) |
Price for:Each
Minimum: 100
Multiple: 100
CNY3,315.00 (CNY3,745.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-05PFFT-EE8001.Copy
Order Code2853396
Product RangeM Series
Technical Datasheet
Product RangeM Series
Sensor Connector SizeM12
No. of Positions5 Positions
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP65, IP68
Connector Body MaterialGlass Filled Nylon (Polyamide), Zinc Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Technical Specifications
Product Range
M Series
No. of Positions
5 Positions
IP / NEMA Rating
IP65, IP68
Contact Material
Copper Alloy
Current Rating
4A
Sensor Connector Size
M12
Sensor Connector Mounting
Straight Panel Mount
Connector Body Material
Glass Filled Nylon (Polyamide), Zinc Alloy Body
Contact Plating
Gold
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007557
