Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-05PFFC-SF8B30Copy
Manufacturer Standard Lead Time11 weeks
Order Code3272068
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY72.360 (CNY81.7668) |
| 25+ | CNY66.770 (CNY75.4501) |
| 50+ | CNY63.220 (CNY71.4386) |
| 100+ | CNY61.180 (CNY69.1334) |
| 250+ | CNY56.740 (CNY64.1162) |
Price for:Each
Minimum: 10
Multiple: 10
CNY723.60 (CNY817.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-05PFFC-SF8B30Copy
Manufacturer Standard Lead Time11 weeks
Order Code3272068
Product RangeM Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions5 Positions
Product RangeM Series
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Connector Type B
Free End
Product Range
M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
