Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-03PFFC-SF8C30Copy
Manufacturer Standard Lead Time11 weeks
Order Code3272061
Product RangeM Series
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.100 (CNY87.123) |
| 5+ | CNY72.520 (CNY81.9476) |
| 10+ | CNY67.870 (CNY76.6931) |
| 25+ | CNY67.530 (CNY76.3089) |
| 50+ | CNY63.490 (CNY71.7437) |
| 100+ | CNY62.270 (CNY70.3651) |
| 250+ | CNY61.040 (CNY68.9752) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.10 (CNY87.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
300mm
Product Range
M Series
Connector Type B
Free End
Cable Length - Imperial
11.8"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
