Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAP08ML-SAPFL-SDA05.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4244841
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.330 (CNY163.0929) |
| 5+ | CNY135.320 (CNY152.9116) |
| 10+ | CNY126.320 (CNY142.7416) |
| 25+ | CNY125.160 (CNY141.4308) |
| 50+ | CNY124.070 (CNY140.1991) |
| 100+ | CNY122.910 (CNY138.8883) |
| 250+ | CNY116.220 (CNY131.3286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.33 (CNY163.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAP08ML-SAPFL-SDA05.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4244841
Product RangeM Series
Technical Datasheet
Connector Type AM12 Sensor Straight Plug
Connector Type BM12 Sensor Straight Receptacle
No. of Positions8 Positions
Product RangeM Series
Technical Specifications
Connector Type A
M12 Sensor Straight Plug
No. of Positions
8 Positions
Connector Type B
M12 Sensor Straight Receptacle
Product Range
M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03549
