Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAP08ML-SAPFL-SDA05Copy
Manufacturer Standard Lead Time15 weeks
Order Code4534970
Product RangeM Series
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.470 (CNY155.3411) |
| 10+ | CNY116.830 (CNY132.0179) |
| 25+ | CNY109.520 (CNY123.7576) |
| 100+ | CNY99.310 (CNY112.2203) |
| 250+ | CNY93.770 (CNY105.9601) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.47 (CNY155.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAP08ML-SAPFL-SDA05Copy
Manufacturer Standard Lead Time15 weeks
Order Code4534970
Product RangeM Series
Technical Datasheet
Connector Type AM12 Sensor Straight Plug
Connector Type BM12 Sensor Straight Receptacle
No. of Positions8 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeM Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
M12 Sensor Straight Plug
No. of Positions
8 Positions
Cable Length - Imperial
19.7"
SVHC
No SVHC (27-Jun-2024)
Connector Type B
M12 Sensor Straight Receptacle
Cable Length - Metric
500mm
Product Range
M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
