Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAP05ML-SAPFL-SDA05.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4244840
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.510 (CNY105.6663) |
| 5+ | CNY89.960 (CNY101.6548) |
| 10+ | CNY86.410 (CNY97.6433) |
| 25+ | CNY82.730 (CNY93.4849) |
| 50+ | CNY80.890 (CNY91.4057) |
| 100+ | CNY77.750 (CNY87.8575) |
| 250+ | CNY72.640 (CNY82.0832) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.51 (CNY105.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAP05ML-SAPFL-SDA05.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4244840
Product RangeM Series
Technical Datasheet
Connector Type AM12 Sensor Straight Plug
Connector Type BM12 Sensor Straight Receptacle
Cable Length - Metric500mm
Product RangeM Series
Technical Specifications
Connector Type A
M12 Sensor Straight Plug
Cable Length - Metric
500mm
Connector Type B
M12 Sensor Straight Receptacle
Product Range
M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030827
