Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12T-04PMMS-SF8C15Copy
Manufacturer Standard Lead Time14 weeks
Order Code4534958
Product RangeM Series
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.020 (CNY56.5226) |
| 10+ | CNY42.510 (CNY48.0363) |
| 100+ | CNY41.320 (CNY46.6916) |
| 250+ | CNY40.120 (CNY45.3356) |
| 500+ | CNY38.920 (CNY43.9796) |
| 1000+ | CNY38.160 (CNY43.1208) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.02 (CNY56.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12T-04PMMS-SF8C15Copy
Manufacturer Standard Lead Time14 weeks
Order Code4534958
Product RangeM Series
Technical Datasheet
Connector Type AM12 Sensor Straight Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeM Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
M12 Sensor Straight Plug
No. of Positions
4 Positions
Cable Length - Imperial
5.9"
SVHC
No SVHC (27-Jun-2024)
Connector Type B
Free End
Cable Length - Metric
150mm
Product Range
M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0273
