Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12T-04PFFS-SF8B15Copy
Manufacturer Standard Lead Time14 weeks
Order Code2708016
Product RangeM Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.850 (CNY58.5905) |
| 10+ | CNY44.060 (CNY49.7878) |
| 100+ | CNY42.630 (CNY48.1719) |
| 250+ | CNY41.190 (CNY46.5447) |
| 500+ | CNY39.750 (CNY44.9175) |
| 1000+ | CNY38.760 (CNY43.7988) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.85 (CNY58.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12T-04PFFS-SF8B15Copy
Manufacturer Standard Lead Time14 weeks
Order Code2708016
Product RangeM Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeM Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The M12T-04PFFS-SF8B15 from Amphenol LTW is M series sensor connector. This M12 T-code (metal nut) connector for panel mount meets the most demanding needs in factory automation applications. M-series is perfectly suitable for industrial equipment, machinery and automation that offer safety in harsh environmental conditions including corrosion, shock vibration, dust, moisture build-up and extremely adverse installation situations.
- Number of contacts is 4
- Connector body (style) is panel for receptacle
- Female connector housing
- Female contact gender
- Solder assemble type and screw thread mating
- Hexagonal, front fastened backshell
- IP68 waterproof rating
- UL1061 cable with 150mm wire length
- Operating voltage is 250V
- Mating cycle is 100 minimum, operating temperature range from -40°C to 105°C
Applications
Sensing & Instrumentation, Automation & Process Control, Industrial
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
5.9"
SVHC
No SVHC (12-Jan-2017)
Connector Type B
Free End
Cable Length - Metric
150mm
Product Range
M Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
