Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY533.850 (CNY603.2505) |
| 5+ | CNY515.280 (CNY582.2664) |
| 10+ | CNY496.700 (CNY561.271) |
| 25+ | CNY487.560 (CNY550.9428) |
| 50+ | CNY476.060 (CNY537.9478) |
| 100+ | CNY474.480 (CNY536.1624) |
Price for:Each
Minimum: 1
Multiple: 1
CNY533.85 (CNY603.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12L-05BMMM-SR8H05Copy
Order Code3217514
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric5m
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
5 Positions
Connector Type B
Free End
Cable Length - Metric
5m
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.948024
