Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12D-04PMMS-SF8001Copy
Order Code2708000
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.820 (CNY67.5966) |
| 10+ | CNY50.830 (CNY57.4379) |
| 100+ | CNY43.210 (CNY48.8273) |
| 250+ | CNY40.500 (CNY45.765) |
| 500+ | CNY38.570 (CNY43.5841) |
| 1000+ | CNY36.730 (CNY41.5049) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.82 (CNY67.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12D-04PMMS-SF8001Copy
Order Code2708000
Product RangeM Series
Technical Datasheet
Product RangeM Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP68, IP69K
Connector CodingD Coded
Connector Body MaterialGlass Filled Nylon (Polyamide), Zinc Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCNo SVHC (17-Jan-2023)
Product Overview
The M12D-04PMMS-SF8001 from Amphenol LTW is M series sensor connector. This M12 D-code (metal nut) connector for panel mount meets the most demanding needs in factory automation applications. M-series is perfectly suitable for industrial equipment, machinery and automation that offer safety in harsh environmental conditions including corrosion, shock vibration, dust, moisture build-up and extremely adverse installation situations.
- Number of contacts is 4
- Connector body (style) is panel for receptacle
- Male connector housing
- Male contact gender
- Solder assemble type and screw thread mating
- Hexagonal, front fastened backshell
- IP68 waterproof rating
- PG-9 cable
- Operating voltage is 250V
- Mating cycle is 100 minimum, operating temperature range from -40°C to 105°C
Applications
Sensing & Instrumentation, Automation & Process Control, Industrial
Technical Specifications
Product Range
M Series
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP68, IP69K
Connector Body Material
Glass Filled Nylon (Polyamide), Zinc Alloy Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
D Coded
Contact Material
Copper Alloy
Current Rating
4A
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01786
