Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12D-04PFFR-EE0001.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3977235
Product RangeM Series
Your Part Number
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.950 (CNY49.6635) |
| 50+ | CNY38.430 (CNY43.4259) |
| 100+ | CNY37.480 (CNY42.3524) |
| 250+ | CNY36.070 (CNY40.7591) |
| 500+ | CNY33.570 (CNY37.9341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.95 (CNY49.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12D-04PFFR-EE0001.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3977235
Product RangeM Series
Technical Datasheet
Product RangeM Series
No. of Positions4 Positions
Sensor Connector MountingRight Angle PCB Mount
IP / NEMA Rating-
Connector CodingD Coded
Connector Body MaterialThermoplastic Body
Current Rating-
Technical Specifications
Product Range
M Series
Sensor Connector Mounting
Right Angle PCB Mount
Connector Coding
D Coded
Current Rating
-
No. of Positions
4 Positions
IP / NEMA Rating
-
Connector Body Material
Thermoplastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006027
