Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-17PMMC-SF8C20Copy
Order Code4049633
Product RangeM Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.960 (CNY168.3248) |
| 5+ | CNY140.640 (CNY158.9232) |
| 10+ | CNY132.320 (CNY149.5216) |
| 25+ | CNY125.290 (CNY141.5777) |
| 50+ | CNY119.360 (CNY134.8768) |
| 100+ | CNY113.150 (CNY127.8595) |
| 250+ | CNY109.060 (CNY123.2378) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.96 (CNY168.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-17PMMC-SF8C20Copy
Order Code4049633
Product RangeM Series
Technical Datasheet
No. of Positions17 Positions
Cable Length - Imperial7.87"
Product RangeM Series
Technical Specifications
No. of Positions
17 Positions
Product Range
M Series
Cable Length - Imperial
7.87"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
