Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-17PMMC-SF8B20Copy
Manufacturer Standard Lead Time15 weeks
Order Code4534960
Product RangeM Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.610 (CNY160.0193) |
| 10+ | CNY120.330 (CNY135.9729) |
| 25+ | CNY112.810 (CNY127.4753) |
| 100+ | CNY102.290 (CNY115.5877) |
| 250+ | CNY95.900 (CNY108.367) |
| 500+ | CNY91.330 (CNY103.2029) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.61 (CNY160.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-17PMMC-SF8B20Copy
Manufacturer Standard Lead Time15 weeks
Order Code4534960
Product RangeM Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions17 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.87"
Product RangeM Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
17 Positions
Cable Length - Imperial
7.87"
SVHC
No SVHC (27-Jun-2024)
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
