Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.640 (CNY198.4732) |
| 5+ | CNY164.390 (CNY185.7607) |
| 10+ | CNY153.060 (CNY172.9578) |
| 25+ | CNY143.510 (CNY162.1663) |
| 50+ | CNY139.350 (CNY157.4655) |
| 100+ | CNY135.530 (CNY153.1489) |
| 250+ | CNY129.460 (CNY146.2898) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.64 (CNY198.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-17PFFC-SF8B20Copy
Order Code4049629
Technical Datasheet
Connector Type BFree End
No. of Positions17 Positions
Cable Length - Metric200mm
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
200mm
No. of Positions
17 Positions
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
